PDP SEO Portlet

PIC24F16KA102T-I/SS

MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24F16KA102T-I/SS
Secondary Manufacturer Part#: PIC24F16KA102T-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24F16KA102 family introduces a new line of extreme low-power devices: a 16-bit microcontroller family with a broad peripheral feature set and enhanced computational performance. It also offers a new migration option for those high-performance applications, which may be outgrowing their 8-bit platforms, but do not require the numerical processing power of a digital signal processor.

  • Modified Harvard Architecture
  • Up to 16 MIPS Operation @ 32 MHz
  • 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
  • 17-Bit by 17-Bit Single-Cycle Hardware Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16-Bit x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture
  • Operating Voltage Range of 1.8V to 3.6V
  • High-Current Sink/Source (18 mA/18 mA) on All I/O Pins
  • Flash Program Memory:
    • Erase/write cycles: 10,000 minimum
    • 40-years’ data retention minimum
  • Data EEPROM:
    • Erase/write cycles: 100,000 minimum
    • 40-years’ data retention minimum
  • Fail-Safe Clock Monitor
  • System Frequency Range Declaration bits:
    • Declaring the frequency range optimizes the current consumption
  • Flexible Watchdog Timer (WDT) with On-Chip, Low-Power RC Oscillator for Reliable Operation
  • In-Circuit

Technical Attributes

Find Similar Parts

Description Value
9
10-bit
16-bit
PIC24
SSOP
Surface Mount
I2C/SPI/UART
PIC24
PIC24F KA
24
28
32 MHz
85 °C
-40 °C
PIC24 Family PIC24F KA Series Microcontrollers
16 KB
1.5 KB
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
2100+
$3.01429
4200+
$2.85135
8400+
$2.77632
16800+
$2.70513
33600+
$2.6375