PDP SEO Portlet

PIC24F08KL201-I/MQ

MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24F08KL201-I/MQ
Secondary Manufacturer Part#: PIC24F08KL201-I/MQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24F16KL402 family adds an entire range of economical, low pin count and low-power devices to Microchip’s portfolio of 16-bit microcontrollers. Aimed at applications that require low-power consumption but more computational ability than an 8-bit platform can provide, these devices offer a range of tailored peripheral sets that allow the designer to optimize both price point and features with no sacrifice of functionality

  • Power Management Modes:
  • Run - CPU, Flash, SRAM and Peripherals on
  • Doze - CPU Clock Runs Slower than Peripherals
  • Idle - CPU Off, SRAM and Peripherals on
  • Sleep - CPU, Flash and Peripherals Off and SRAM on
  • Low-Power Consumption:
    • Run mode currents under 350 µA/MHz at 1.8V
    • Idle mode currents under 80 µA/MHz at 1.8V
    • Sleep mode currents as low as 30 nA at 25°C
    • Watchdog Timer as low as 210 nA at 25°C
  • High-Performance CPU:
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation @ 32 MHz
  • 8 MHz Internal Oscillator:
    • 4x PLL option
    • Multiple divide options
  • 17-Bit x 17-Bit Single-Cycle Hardware Fractional/integer Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16 x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture (ISA):
    • 76 base instructions
    • Flexible addressing modes
    • <

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
16-bit
PIC24
QFN
Surface Mount
I2C/SPI/UART
17
20
32 MHz
85 °C
-40 °C
8 KB
512 byte
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:365  Mult:73  
USD $:
365+
$2.27143
730+
$2.14865
1460+
$2.0921
2920+
$2.03846
5840+
$1.9875