PIC24F04KL101-I/SS
MCU 16-bit PIC24 PIC RISC 4KB Flash 2.5V/3.3V 20-Pin SSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24F04KL101-I/SS
Secondary Manufacturer Part#: PIC24F04KL101-I/SS
- RoHS 10 Compliant
- Tariff Charges
The PIC24F16KL402 family adds an entire range of economical, low pin count and low-power devices to Microchip’s portfolio of 16-bit microcontrollers. Aimed at applications that require low-power consumption but more computational ability than an 8-bit platform can provide, these devices offer a range of tailored peripheral sets that allow the designer to optimize both price point and features with no sacrifice of functionality
- Power Management Modes:
- Run - CPU, Flash, SRAM and Peripherals on
- Doze - CPU Clock Runs Slower than Peripherals
- Idle - CPU Off, SRAM and Peripherals on
- Sleep - CPU, Flash and Peripherals Off and SRAM on
- Low-Power Consumption:
- Run mode currents under 350 µA/MHz at 1.8V
- Idle mode currents under 80 µA/MHz at 1.8V
- Sleep mode currents as low as 30 nA at 25°C
- Watchdog Timer as low as 210 nA at 25°C
- High-Performance CPU:
- Modified Harvard Architecture
- Up to 16 MIPS Operation @ 32 MHz
- 8 MHz Internal Oscillator:
- 4x PLL option
- Multiple divide options
- 17-Bit x 17-Bit Single-Cycle Hardware Fractional/integer Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16 x 16-Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture (ISA):
- 76 base instructions
- Flexible addressing modes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16-bit | ||
| PIC24 | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PIC24 | ||
| PIC24F KL | ||
| 17 | ||
| 20 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24F KL Series Microcontrollers | ||
| 4 KB | ||
| 512 byte | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |