PIC24F04KA201T-I/SS
MCU 16-bit PIC24 PIC RISC 4KB Flash 2.5V/3.3V 20-Pin SSOP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24F04KA201T-I/SS
Secondary Manufacturer Part#: PIC24F04KA201T-I/SS
- RoHS 10 Compliant
- Tariff Charges
- Run - CPU, Flash, SRAM and Peripherals On
- Doze - CPU Clock Runs Slower than Peripherals
- Idle - CPU Off, Flash, SRAM and Peripherals On
- Sleep - CPU, Flash and Peripherals Off and SRAM On
- Deep Sleep - CPU, Flash, SRAM and Most Peripherals Off
- Run mode Currents Down to 8 µA Typical
- Idle mode Currents Down to 2 µA Typical
- Deep Sleep mode Currents Down to 20 nA Typical
- Watchdog Timer 350 nA, 1.8V Typical
- Operating Voltage Range of 1.8V to 3.6V
- High-Current Sink/Source (18 mA/18 mA) on All I/O Pins
- Flash Program Memory:
- Erase/write cycles: 10000 minimum
- 40 years data retention minimum
- Fail-Safe Clock Monitor
- System Frequency Range Declaration bits:
- Declaring the frequency range helps in optimizing the current consumption
- Flexible Watchdog Timer (WDT) with On-Chip, Low-Power RC Oscillator for Reliable Operation
- In-Circuit S
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 10-bit | ||
| 16-bit | ||
| PIC24 | ||
| SSOP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PIC24 | ||
| PIC24F KA | ||
| 18 | ||
| 20 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24F KA Series Microcontrollers | ||
| 4 KB | ||
| 512 byte | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |