PIC24F04KA201-I/P
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24F04KA201-I/P
Secondary Manufacturer Part#: PIC24F04KA201-I/P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 10-bit | ||
| 16-bit Bit | ||
| PIC24 | ||
| PDIP | ||
| Through Hole | ||
| I2C/SPI/UART | ||
| PIC24 | ||
| PIC24F KA | ||
| 18 | ||
| 20 | ||
| 32 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24F KA Series Microcontrollers | ||
| 4 KB | ||
| 512 byte | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |