PIC24EP64MC203-E/M5
MCU 16-Bit PIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24EP64MC203-E/M5
Secondary Manufacturer Part#: PIC24EP64MC203-E/M5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| 16-bit Bit | ||
| PIC24 | ||
| UQFN | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| PIC24 | ||
| PIC24EP MC | ||
| 25 | ||
| 36 | ||
| 70 MHz | ||
| 125 °C | ||
| -40 °C | ||
| PIC24 Family PIC24EPMC Series Microcontrollers | ||
| 64 KB | ||
| AEC-Q100 | ||
| 8 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |