PIC24EP512MC206-E/MR
QFN 16 Bit MCU 512KB Flash 48KB RAM 60 MHz 64 Pin QEI MCPWM OpAmps Comparators PTG
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24EP512MC206-E/MR
Secondary Manufacturer Part#: PIC24EP512MC206-E/MR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 16-bit Bit | ||
| PIC24 | ||
| QFN | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| PIC24 | ||
| PIC24EP MC | ||
| 53 | ||
| 64 | ||
| 70 MHz | ||
| 125 °C | ||
| -40 °C | ||
| PIC24 Family PIC24EPMC Series Microcontrollers | ||
| 512 KB | ||
| AEC-Q100 | ||
| 48 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |