PDP SEO Portlet

PIC24EP512MC204-I/ML

MCU 16-Bit PIC24E PIC RISC 512KB Flash 3.3V 44-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24EP512MC204-I/ML
Secondary Manufacturer Part#: PIC24EP512MC204-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24E general purpose MCUs feature the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications.

  • Motor Control Family
  • Page Erase Size (Instructions): 1024
  • Program Flash Memory (Kbytes): 512
  • RAM (Kbyte): 48
  • Operating Conditions
    • 3.0V to 3.6V, -40°C to +85°C, DC to 70 MIPS
    • 3.0V to 3.6V, -40°C to +125°C, DC to 60 MIPS
  • Core: 16-Bit dsPIC33E/PIC24E CPU
    • Code Efficient (C and Assembly) Architecture
    • Two 40-Bit-Wide Accumulators
    • Single Cycle (MAC/MPY) with Dual Data Fetch
    • Single-Cycle, Mixed-Sign MUL plus Hardware Divide
    • 32-Bit Multiply Support
  • Clock Management
    • 1.0% Internal Oscillator
    • Programmable PLLs and Oscillator Clock Sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog Timer (WDT)
    • Fast Wake-up and Start-up
  • Power Management
    • Low-Power Management modes (Sleep, Idle, Doze)
    • Integrated Power-on Reset and Brown-out Reset
    • 0.6 mA/MHz Dynamic Current (typical)
    • 30 ?

Technical Attributes

Find Similar Parts

Description Value
9
12-bit
16-bit Bit
PIC24
QFN
Surface Mount
I2C/SPI/UART/USB
35
44
70 MHz
85 °C
-40 °C
512 KB
48 KB
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:135  Mult:45  
USD $:
135+
$5.68571
270+
$5.37838
540+
$5.23684
1080+
$5.10256
2160+
$4.975