PIC24EP512GU814-I/PH
16 Bit Microcontroller, High Speed PWM, PIC24 Family PIC24EPGU Series Microcontrollers, PIC24
- RoHS 10 Compliant
- Tariff Charges
The PIC24EP512GU814-I/PH is a general purpose PIC24E family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 512kB of addressable program memory size, 24kB of Auxiliary flash, 53248bytes of data memory size, 122 general-purpose I/O pins, Two 32-channel 10/12-bit analog-to-digital (A/D) converter and one 4-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 140MHz with wide operating voltage of 3 to 3.6V.
- Single cycle execution and fast interrupts (5 cycles)
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- 15-Channel DMA
- Three comparators
- Peripheral pin select (PPS)
- full-speed USB 2.0 Device/Host/OTG
- 2x Controller area network (CAN)
- Local interconnect network (LIN)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 10-bit | ||
| 16 Bit | ||
| PIC | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART/USB | ||
| PIC24 | ||
| PIC24EP GU | ||
| 122 | ||
| 144 | ||
| 60 | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24EP GU Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |