PIC24EP512GU810-I/BG
TFBGA 100 PINS 512KB Flash 52KB RAM 60 MHz USB 2xCAN 15 DMA
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24EP512GU810-I/BG
Secondary Manufacturer Part#: PIC24EP512GU810-I/BG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 12-bit | ||
| 16-bit Bit | ||
| PIC24 | ||
| TFBGA | ||
| Surface Mount | ||
| CAN, I2C, SPI, UART, USB | ||
| PIC24 | ||
| PIC24EP GU | ||
| 83 | ||
| 121 | ||
| 70 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24EP GU Series Microcontrollers | ||
| 512 KB | ||
| 52 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |