PIC24EP512GP202-I/MM
MCU 16-Bit PIC24 PIC RISC 512KB Flash 3.3V 28-Pin QFN-S EP Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC24EP512GP202-I/MM is a general purpose PIC24E family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 512kB of addressable program memory size, 49152bytes of data memory size, 21 general-purpose I/O pins, 6-channel 10/12-bit analog-to-digital (A/D) converter and one 4-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 70MHz with wide operating voltage of 3 to 3.6V.
- Single cycle execution and fast interrupts (5 cycles)
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- 4-Channel DMA
- Three comparators
- 2x Operational amplifier
- Charge time measurement unit (CTMU)
- Peripheral trigger generator (PTG)
- Peripheral pin select (PPS)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 12-bit | ||
| 16-bit | ||
| PIC24 | ||
| QFN-S | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PIC24 | ||
| PIC24EP GP | ||
| 21 | ||
| 28 | ||
| 70 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC24 Family PIC24EP GP Series Microcontrollers | ||
| 512 KB | ||
| 48 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |