PDP SEO Portlet

PIC24EP256GU810-I/PT

16 Bit Microcontroller, PIC24 Family PIC24EPGU Series Microcontrollers, PIC24, 16 bit, 140 MHz

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24EP256GU810-I/PT
Secondary Manufacturer Part#: PIC24EP256GU810-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24EP256GU810-I/PT is a general purpose PIC24E family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 256kB of addressable program memory size, 24kB of Auxiliary flash, 28672bytes of data memory size, 83 general-purpose I/O pins, Two 32-channel 10/12-bit analog-to-digital (A/D) converter and one 4-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 140MHz with wide operating voltage of 3 to 3.6V.

  • Single cycle execution and fast interrupts (5 cycles)
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • 15-Channel DMA
  • Three comparators
  • Peripheral pin select (PPS)
  • full-speed USB 2.0 Device/Host/OTG
  • 2x Controller area network (CAN)
  • Local interconnect network (LIN)

Technical Attributes

Find Similar Parts

Description Value
32
10-bit
TQFP
Surface Mount
CAN/I2C/SPI/UART/USB
PIC24
PIC24EP GU
83
100
60
85 °C
-40 °C
PIC24 Family PIC24EP GU Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  153
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:119  Mult:1  
USD $:
119+
$9.62667
238+
$9.43791
476+
$9.30412
952+
$9.17408
1904+
$9.025