PIC24EP256GU810-E/PF
MCU 16-bit PIC24 PIC RISC 280KB Flash 3.3V 100-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: PIC24EP256GU810-E/PF
Secondary Manufacturer Part#: PIC24EP256GU810-E/PF
- RoHS 10 Compliant
- Tariff Charges
The PIC24E general purpose MCUs feature the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications. These devices are available in various packages and with extended (125°C) temp option.
- Operating Conditions
- 3.0V to 3.6V, -40°C to +125°C, DC to 60 MIPS
- 3.0V to 3.6V, -40°C to +85°C, DC to 70 MIPS
- Core: 16-Bit dsPIC33E/PIC24E CPU
- Code-Efficient (C and Assembly) architecture
- Two 40-Bit Wide Accumulators
- Single-Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle Mixed-Sign MUL Plus Hardware Divide
- 32-Bit Multiply Support
- Clock Management
- 2% Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast Wake-up and Start-up
- Power Management
- Low-Power Management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 1.0 mA/MHz Dynamic Current (typical)
- 60 µA IPD Current (typical)
- High-Speed PWM
- Up to Seven PWM Pairs with Independent Timing
- Dead Time for Rising and Falling Edges
- 8.32 ns PWM Resolution <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 12-bit | ||
| 16-bit | ||
| PIC24 | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART/USB | ||
| PIC24 | ||
| PIC24EP GU | ||
| 83 | ||
| 100 | ||
| 70 MHz | ||
| 125 °C | ||
| -40 °C | ||
| PIC24 Family PIC24EP GU Series Microcontrollers | ||
| 256 KB | ||
| AEC-Q100 | ||
| 28 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |