PDP SEO Portlet

PIC24EP256GP204-I/PT

MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC24EP256GP204-I/PT
Secondary Manufacturer Part#: PIC24EP256GP204-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC24E general purpose MCUs feature the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications. These devices are available in various packages and with extended (125°C) temp option.

  • Operating Conditions
  • 3.0V to 3.6V, -40°C to +85°C, DC to 70 MIPS
  • 3.0V to 3.6V, -40°C to +125°C, DC to 60 MIPS
  • Core: 16-Bit dsPIC33E/PIC24E CPU
  • Code Efficient (C and Assembly) Architecture
  • Two 40-Bit-Wide Accumulators
  • Single Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle, Mixed-Sign MUL plus Hardware Divide
  • 32-Bit Multiply Support
  • Clock Management
  • 1.0% Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast Wake-up and Start-up
  • Power Management
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 0.6 mA/MHz Dynamic Current (typical)
  • 30 µA IPD Current (typical)
  • High-Speed PWM
  • Up to Three PWM Pairs with Independent Timing
  • Dead Time for Rising and Falling Edges
  • 7.14 ns PWM Re

Technical Attributes

Find Similar Parts

Description Value
9
12-bit
16-bit
PIC24
TQFP
Surface Mount
I2C/SPI/UART
PIC24
PIC24EP GP
35
44
70 MHz
85 °C
-40 °C
PIC24 Family PIC24EP GP Series Microcontrollers
256 KB
32 KB
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$4.58571
320+
$4.33784
640+
$4.22368
1280+
$4.11538
2560+
$4.0125