PDP SEO Portlet

MSMLJ33CAE3

Diode TVS Single Bi-Dir 33V 3KW 2-Pin DO-214AB

Manufacturer:Microchip
Avnet Manufacturer Part #: MSMLJ33CAE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reverse Stand-Off Voltage 33 V
  • All devices are 100% surge tested
  • Available in bidirectional versions
  • RoHS compliant versions available

Technical Attributes

Find Similar Parts

Description Value
36.7 VAC
null
53.3 MV
null
null
null
36.7 VAC
2 Pins
150 °C
56.2 A
3 kW
null
33 VAC
null
1 MA
Bidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
Need More?
USD $:
$ 3.11111
300+
$3.11111
600+
$3.02703
1200+
$2.94737
2400+
$2.8718
4800+
$2.83544
SubTotal:
$933.33