PDP SEO Portlet

MSCSM120AM03CT6LIAG

Transistor MOSFET Array Dual 1200V 805A Screw Mount

Manufacturer:Microchip
Avnet Manufacturer Part #: MSCSM120AM03CT6LIAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
805 A
3100 µohm
1.2 V
2.8 MV
Half Bridge
null
175 °C
null
null
20 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1085.04286
1+
$1085.04286
2+
$1026.39189
4+
$999.38158
8+
$973.75641
16+
$949.4125
SubTotal:
$1,085.04