MIC4812YMME
LED DRVR Boost 6-CH PWM 0.1A 10-Pin MSOP EP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: MIC4812YMME
Secondary Manufacturer Part#: MIC4812YMME
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| 6 | ||
| -40 to 125 °C | ||
| 0.1 A | ||
| 10MSOP EP | ||
| 10 | ||
| Extended Industrial | ||
| MSOP EP | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |