PDP SEO Portlet

MIC4811YMM

LED DRVR Boost 6-CH PWM 0.3A 10-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC4811YMM
Secondary Manufacturer Part#: MIC4811YMM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC4811 is a high efficiency linear White LED (WLED) driver designed to drive up to six high current WLEDs for signage lighting. The MIC4811 provides the highest possible efficiency as this architecture has no switching losses present in traditional charge pumps or inductive boost circuits. The MIC4811 provides six linear drivers which maintain constant current for up to six WLEDs. It features a typical dropout of 100mV at 50mA. The MIC4811 features Dynamic Average Matching™ (DAM™) which is specifically designed to provide optimum matching across all WLEDs. The high accuracy (±1% typical) current regulated WLED channels ensure uniform display illumination under all conditions. The brightness is controlled through an Ultra Fast PWM™ interface operating down to less than 1% duty cycle.

High Efficiency (no Voltage Boost losses) Ultra Fast PWM™ control (200Hz to 500kHz) Input voltage range: 3.0V to 5.5V LED current range up to 50mA per channel Programmable LED current with external resistor Dropout of 100mV at 50mA Matching better than ±1% (typical) Current Accuracy better than ±1% (typical) Maintains proper regulation regardless of how many channels are utilized 10-pin MSOP package

Technical Attributes

Find Similar Parts

Description Value
5.5 V
3 V
5 V
PWM
Gold over Nickel Palladium
260 °C
Surface Mount
MSL 2 - 1 year
6
-40 to 125 °C
0.3 A
Constant Current
10MSOP
10
3 x 3 x 0.92 mm
Extended Industrial
MSOP
0.2 to 500 kHz
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$1.01429
800+
$0.95946
1600+
$0.93421
3200+
$0.91026
6400+
$0.8875