MIC2790H-04VD6-TR
Manufacturer:Microchip
Product Category:
ICs, Voltage Supervisors
Avnet Manufacturer Part #: MIC2790H-04VD6-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.05 ms | ||
| TSOT-23 | ||
| Surface Mount | ||
| 1 Monitor | ||
| 6 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| Active-High, Push-Pull | ||
| null | ||
| null | ||
| 400mV | ||
| 5.5 V | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |