PDP SEO Portlet

MCP73827-4.2VUATR

Linear Charge Management Controller Li-Ion 4.2V 8-Pin MSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP73827-4.2VUATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP73827 is a linear charge management controller for use in space-limited, cost sensitive applications. The MCP73827 combines high accuracy constant voltage, controlled current regulation, cell preconditioning, and charge status indication in a space saving 8-pin MSOP package. The MCP73827 provides a stand-alone charge management solution. The MCP73827 charges the battery in three phases: preconditioning, controlled current, and constant voltage. If the battery voltage is below the internal low-voltage threshold, the battery is preconditioned with a foldback current. The preconditioning phase protects the lithium-ion cell and minimizes heat dissipation. Following the preconditioning phase, the MCP73827 enters the controlled current phase. The MCP73827 allows for design flexibility with a programmable charge current set by an external sense resistor. The charge current is ramped up, based on the cell voltage, from the foldback current to the peak charge current established by the sense resistor. This phase is maintained until the battery reaches the charge-regulation voltage. Then, the MCP73827 enters the final phase, constant voltage. The accuracy of the voltage regulation is better than +1% over the entire operating temperature range and supply voltage range. The MCP73827-4.1 is preset to a regulation voltage of 4.1V, while the MCP73827-4.2 is preset to 4.2V. The charge status output, MODE, indicates when the charge cycle has transitioned to constant voltage mode. The charge cycle can be terminated by a timer that is started when the MODE pin goes to a logic High or by monitoring the charge current monitor output, IMON, for a minimum current. The MCP73827 operates with an input voltage range from 4.5V to 5.5V.

  • Linear Charge Management Controller for Single Lithium-Ion Cells
  • High Accuracy Preset Voltage Regulation: + 1% (max)
  • Two Preset Voltage Regulation Options: 4.2V - MCP73827-4.2
  • Programmable Charge Current
  • Automatic Cell Preconditioning of Deeply Depleted Cells, Minimizing Heat Dissipation During Initial Charge Cycle
  • Charge Status Output for LED Drive or Microcontroller Interface
  • Charge Current Monitor Output
  • Automatic Power-Down when Input Power Removed
  • Temperature Range: -20°C to +85°C
  • Packaging: 8-Pin MSOP

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion
500 mA
null
Surface Mount
5.5 MV
1 Cells
null
85 °C
-20 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.3
2500+
$1.3
5000+
$1.22973
10000+
$1.19737
20000+
$1.16667
40000+
$1.1375
SubTotal:
$3,250.00