PDP SEO Portlet

MCP47FEB01A1T-E/ST

SINGLE CHANNEL, 8-BIT, NONVOLATILE, I2C DAC

Manufacturer:Microchip
Product Category: ICs, DA Convertor
Avnet Manufacturer Part #: MCP47FEB01A1T-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

8-bitResolutionsRail-to-Rail OutputFast Settling Time: 6 µs (typ)DAC Voltage Reference Options:    Device VDD    External VREF(buffered or unbuffered)    Internal Bandgap (1.22V typ)Output Gain Options:    Unity (1x)    2x (when not using internal VDD as voltage source)Non-Volatile Memory (EEPROM)    User programmed POR/BOR output setting recall and Device Configuration bits    Auto Recall of Saved DAC register setting    Auto Recall of Saved Device Configuration(Voltage Reference, Gain, Power Down)Power-Down modes:    Disconnects output buffer (High Impedance)    Selection of VOUT pull-down resistors (100 kO or 1 kO)Low Power Consumption    Normal Operation: 180µA (max)    Power Down Operation: 650nA (typ)    EEPROM write cyc

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.51429
2500+
$0.51429
5000+
$0.48649
10000+
$0.47368
20000+
$0.46154
40000+
$0.45
SubTotal:
$1,285.73