MCP47FEB01A0T-E/ST
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, DA Convertor
Avnet Manufacturer Part #: MCP47FEB01A0T-E/ST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| null | ||
| MSL 1 - Unlimited | ||
| 1 Channel | ||
| null | ||
| 125 °C | ||
| -40 °C | ||
| Voltage | ||
| null | ||
| null | ||
| null | ||
| 5.5 MV | ||
| 1.8 MV | ||
| Digital |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |