PDP SEO Portlet

MCP4331-503E/ML

Manufacturer:Microchip
Product Category: ICs, Digital Potentiometers
Avnet Manufacturer Part #: MCP4331-503E/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
20 Pins
128 Positions
4 Pots
129 Taps
125 °C
-40 °C
Volatile
null
null
50 kohm
5.5 MV
1.8 MV
Single
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:273  Mult:91  
Need More?
USD $:
$ 1.65714
273+
$1.65714
546+
$1.56757
1092+
$1.52632
2184+
$1.48718
4368+
$1.45
SubTotal:
$452.40