PDP SEO Portlet

MCP4141T-502E/MF

Digital Potentiometer, Non-Volatile, 5 kOhm, Single, 129 Steps, ± 150 ppm/°C, 2.7 V to 5.5 V

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP4141T-502E/MF
Secondary Manufacturer Part#: MCP4141T-502E/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single or Dual Resistor Network options
  • Potentiometer or Rheostat configuration options
  • Resistor Network Resolution
    • 7-bit: 128 Resistors (129 Steps)
    • 8-bit: 256 Resistors (257 Steps)
  • RAB Resistances options of:
    • 5k?
    • 10 k?
    • 50 k?
    • 100 k?
  • Zero-Scale to Full-Scale Wiper operation
  • Low Wiper Resistance: 75? (typical)
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm typical (0°C to 70°C)
    • Ratiometric (Potentiometer): 15 ppm typical
  • non--volatile Memory
    • Automatic Recall of Saved Wiper Setting
    • WiperLock™ Technology
  • SPI serial interface (10 MHz, modes 0,0 & 1,1)
    • High-Speed Read/Writes to wiper registers
    • Read/Write to Data EEPROM registers
    • Serially enabled EEPROM write protect
  • Resistor Network Terminal Disconnect Feature via:
    • Shutdown pin (SHDN)
    • Terminal Control (

Technical Attributes

Find Similar Parts

Description Value
DFN
Surface Mount
8
Single
129
125 °C
-40 °C
Non-Volatile
Single 129-Step Non-Volatile Digital Pots
5 kOhm
5.5 V
2.7 V
± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.98571
6600+
$0.93243
13200+
$0.9079
26400+
$0.88462
52800+
$0.8625