PDP SEO Portlet

MA330025-1

Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control

Manufacturer:Microchip
Avnet Manufacturer Part #: MA330025-1
Secondary Manufacturer Part#: MA330025-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MA330025-1 is a dsPIC33EP512MU810 general purpose & motor control PIM. This plug-in module comes with a 100-pin dsPIC33EP512MU810-I/PT device. This PIM can be used for USB or non-USB applications by configuring jumpers on the PIM PC board. It is intended to be used with the explorer 16 board (DM240001 or DM240002) for general-purpose application development or to control the Microchip MCHV (DM330023), MCLV (DM330021) or MCSM (DM330022) motor control development boards.

  • Modified Harvard architecture with 16bit wide data path, 24bit wide instructions
  • Two 40bit accumulators with rounding and saturation options
  • Two master time base modules can control dual 3-phase motors simultaneously
  • Up to seven PWM generators, Two PWM outputs per PWM generator and 8.32 ns PWM resolution
  • 32bit position counter and 32bit Index pulse counter
  • Two independent ADC modules, Flexible and independent ADC trigger sources
  • Nine 16bit timers/counters. Unused output compares can be used as standard times for 25 timers
  • 16 input capture, 16 output compare/PWM, Hardware real time clock and calendar
  • 15 channel DMA with user-selectable priority arbitration
  • Real time clock and calendar (RTCC) module

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
Plug-In Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$37.05184