PDP SEO Portlet

LAN8720A-CP-TR

Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, IEEE 802.3-2005, 1.6 V

Manufacturer:Microchip
Avnet Manufacturer Part #: LAN8720A-CP-TR
Secondary Manufacturer Part#: LAN8720A-CP-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LAN8720A-CP-TR is a low-power 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3-2005 standards. The LAN8720A supports communication with an Ethernet MAC via a standard RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) operation. The LAN8720A implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. Applications include set-top boxes, networked printers and servers, test instrumentation, LAN on motherboard, embedded telecom applications, video record/playback systems, cable modems/routers, DSL modems/routers, digital video recorders, IP and video phones, wireless access points, digital televisions, digital media adapters/servers, gaming consoles.

  • High-performance 10/100 Ethernet transceiver, loop-back modes, auto-negotiation
  • Automatic polarity detection and correction, link status change wake-up detection
  • Vendor specific register functions, supports the reduced pin count RMII interface
  • Power and I/Os, various low power modes, integrated power-on reset circuit
  • Latch-up performance exceeds 150mA per EIA/JESD 78, Class II
  • Two status LED outputs, may be used with a single 3.3V supply
  • Ability to use a low cost 25MHz crystal for reduced BOM
  • Commercial temperature range from 0°C to +85°C
  • 24-pin QFN package

Technical Attributes

Find Similar Parts

Description Value
No
No
Tin
100 Mbps
Surface Mount
1
1.26, 3.6 V
No
24QFN
24
4 x 4 x 0.85 mm
10 Base-T|100 Base-TX|IEEE 802.3
QFN
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.77876
10000+
$0.7722
20000+
$0.76557
40000+
$0.75888
80000+
$0.75239