PDP SEO Portlet

LAN8720A-CP-ABC

Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, SQFN, 24 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: LAN8720A-CP-ABC
Secondary Manufacturer Part#: LAN8720A-CP-ABC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN8720A is a low-power 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3-2005 standards. The LAN8720A supports communication with an Ethernet MAC via a standard RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) operation. The LAN8720A implements autonegotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables.

  • High-Performance 10/100 Ethernet Transceiver
    • Compliant with IEEE802.3/802.3u (Fast Ethernet)
    • Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
    • Loop-back modes
    • Auto-negotiation
    • Automatic polarity detection and correction
    • Link status change wake-up detection
    • Vendor specific register functions
    • Supports the reduced pin count RMII interface
  • Power and I/Os
    • Various low power modes
    • Integrated power-on reset circuit
    • Two status LED outputs
    • Latch-Up Performance Exceeds 150mA per EIA/JESD 78, Class II
    • May be used with a single 3.3V supply
  • Additional Features
    • Ability to use a low cost 25Mhz crystal for reduced BOM
  • Packaging
    • 24-pin QFN (4x4 mm) Lead-Free RoHS Compliant package with RMII
  • Environmental
    • Extended commercial temperature range (0°C to +85°C)
    • Industrial temperature range version a

Technical Attributes

Find Similar Parts

Description Value
No
No
Matte Tin
100 Mbps
Surface Mount
1
49 mA
1.26, 3.6, 1.14, 2.25, 3 V
0 to 85 °C
No
24SQFN
No
24
4 x 4 x 0.88 mm
10 Base-T|100 Base-TX|IEEE 802.3
SQFN
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:980  Mult:490  
USD $:
980+
$0.94286
1960+
$0.89189
3920+
$0.86842
7840+
$0.84615
15680+
$0.825