PDP SEO Portlet

LAN8710A-EZC

PHY 1-CH 10Mbps/100Mbps 32-Pin QFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: LAN8710A-EZC
Secondary Manufacturer Part#: LAN8710A-EZC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN8710A-EZC is a high-performance small-footprint low-power 10BASE-T/100BASE-TX Transceiver with HP Auto-MDIX and flexPWR® technology. The LAN8710A is the industry's smallest footprint solution with up to 40% lower power consumption than existing microchip transceivers. The LAN8710A have an integrated voltage regulator and ESD protection components to help reduce bill of material (BOM) costs. The LAN8710A connect to the MAC layer using a variable voltage, digital standard MII or RMII interface. This device supports HP auto-MDIX†, employs proprietary flexPWR technology and is available in both extended commercial temperature range options.

  • Compliant with IEEE802.3/802.3u (fast Ethernet)
  • Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
  • Loop-back modes
  • Auto-negotiation
  • Automatic polarity detection and correction
  • Link status change wake-up detection
  • Vendor specific register functions
  • Supports both MII and the reduced pin count RMII interfaces
  • Various low power modes
  • Integrated power-on reset circuit

Technical Attributes

Find Similar Parts

Description Value
No
No
100 Mbps
Surface Mount
1
1.26, 3.6 V
No
32QFN EP
32
5 x 5 x 0.95 mm
10 Base-T|100 Base-TX|IEEE 802.3|IEEE 802.3u
QFN EP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:980  Mult:490  
USD $:
980+
$0.83776
1960+
$0.8307
3920+
$0.82357
7840+
$0.81637
15680+
$0.80939