PDP SEO Portlet

LAN8710A-EZC-TR

PHY 1-CH 10Mbps/100Mbps 32-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: LAN8710A-EZC-TR
Secondary Manufacturer Part#: LAN8710A-EZC-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN8710A is a low-power 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3-2005 standards. The LAN8710A supports communication with an Ethernet MAC via a standard MII (IEEE 802.3u)/RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) operation. The LAN8710A implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables.

  • High-Performance 10/100 Ethernet Transceiver
    • Compliant with IEEE802.3/802.3u (Fast Ethernet)
    • Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
    • Loop-back modes
    • Auto-negotiation
    • Automatic polarity detection and correction
    • Link status change wake-up detection
    • Vendor specific register functions
    • Supports the reduced pin count RMII interface
  • Power and I/Os
    • Various low power modes
    • Integrated power-on reset circuit
    • Two status LED outputs
    • Latch-Up Performance Exceeds 150mA per EIA/JESD 78, Class II
    • May be used with a single 3.3V supply
  • Additional Features
    • Ability to use a low cost 25Mhz crystal for reduced BOM
  • Packaging
    • 24-pin QFN (4x4 mm) Lead-Free RoHS Compliant package with RMII
  • Environmental
    • Extended commercial temperature range (0°C to +85°C)
    • Industrial temperature range version

Technical Attributes

Find Similar Parts

Description Value
No
No
100 Mbps
Surface Mount
1
1.26, 3.6 V
No
32QFN EP
32
5 x 5 x 0.95 mm
10 Base-T|100 Base-TX|IEEE 802.3|IEEE 802.3u
QFN EP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.83776
10000+
$0.8307
20000+
$0.82357
40000+
$0.81637
80000+
$0.80939