PDP SEO Portlet

LAN83C185-JT

PHY 1-CH 10Mbps/100Mbps 64-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: LAN83C185-JT
Secondary Manufacturer Part#: LAN83C185-JT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip LAN83C185 is a low-power, highly integrated analog interface IC for high-performance embedded Ethernet applications. The LAN83C185 requires only a single +3.3V supply. The LAN83C185 consists of an encoder/decoder, scrambler/descrambler, transmitter with wave-shaping and output driver, twisted-pair receiver with on-chip adaptive equalizer and baseline wander (BLW) correction, clock and data recovery, and Media Independent Interface (MII). The LAN83C185 is fully compliant with IEEE 802.3/802.3u standards and supports both 802.3u-compliant and vendor-specific register functions. It contains a full-duplex 10BASE-T/100BASE-TX transceiver and supports 10 Mbps (10BASE-T) operation on Category 3 and Category 5 unshielded twisted-pair cable, and 100 Mbps (100BASE-TX) operation on Category 5 unshielded twisted-pair cable.

  • Single Chip Ethernet PHY
  • Fully Compliant with IEEE 802.3/802.3u Standards
  • 10BASE-T and 100BASE-TX Support
  • Supports Auto-Negotiation and Parallel Detection
  • Automatic Polarity Correction
  • Integrated DSP with Adaptive Equalizer
  • Baseline Wander (BLW) Correction
  • Media Independent Interface (MII)
  • 802.3u Compliant Register Functions
  • Vendor Specific Register Functions
  • Comprehensive Power Management Features
  • General Power-down Mode
  • Energy Detect Power-down Mode
  • Low profile 64-pin TQFP RoHS compliant package
  • Single +3.3V Supply with 5V Tolerant I/O
  • 0.18 Micron Technology
  • Low Power Consumption
  • Operating Temperature 0° C to 70° C
  • Internal +1.8V Regulator

Technical Attributes

Find Similar Parts

Description Value
No
No
Matte Tin
260
100 Mbps
Surface Mount
MSL 3 - 168 hours
1
2.5, 16 V
No
64TQFP
Yes
64
10.2 x 10.2 x 1.45 mm
10 Base-T|100 Base-TX
TQFP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  55.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$4.32432
320+
$4.23841
640+
$4.17755
1280+
$4.1184
2560+
$4.0