PDP SEO Portlet

LAN8187I-JT

PHY 1-CH 10Mbps/100Mbps 64-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: LAN8187I-JT
Secondary Manufacturer Part#: LAN8187I-JT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMSC LAN8187I is a low-power, industrial temperature (LAN8187i), variable I/O voltage, analog interface IC with HP Auto-MDIX for high-performance embedded Ethernet applications. The LAN8187 can be configured to operate on a single 3.3V supply utilizing an integrated 3.3V to 1.8V linear regulator. An option is available to disable the linear regulator to optimize system designs that have a 1.8V power plane available.

  • Single-Chip Ethernet Physical Layer Transceiver (PHY)
  • ESD Protection levels of ±8kV HBM without external protection devices
  • ESD protection levels of EN61000-4-2, ±8kV contact mode, and ±15kV for air discharge mode per independent test facility
  • Comprehensive flexPWR® Technology
    • Flexible Power Management Architecture
  • LVCMOS Variable I/O voltage range: +1.6V to +3.6V
  • Integrated 3.3V to 1.8V regulator for optional single supply operation.
    • Regulator can be disabled if 1.8V system supply is available.
  • Performs HP Auto-MDIX in accordance with IEEE 802.3ab specification
  • Automatic Polarity Correction
  • Latch-Up Performance Exceeds 150mA per
  • EIA/JESD 78, Class II
  • Energy Detect power-down mode
  • Low Current consumption power down mode
  • Low operating current consumption:
    • 39mA typical in 10BASE-T and
    • 79mA typical in 100BASE-TX mode

Technical Attributes

Find Similar Parts

Description Value
No
100 Mbps
Surface Mount
1
79 mA
3.6 V
No
64TQFP
No
64
10.2 x 10.2 x 1.45 mm
10 Base-T|100 Base-TX
TQFP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$2.75714
640+
$2.60811
1280+
$2.53947
2560+
$2.47436
5120+
$2.4125