LAN7850-I/8JX
USB 2.0 to 10/100/1000 Ethernet Controller 10Mbps/100Mbps/1000Mbps USB 3.3V 56-Pin SQFN Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN7850-I/8JX
Secondary Manufacturer Part#: LAN7850-I/8JX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Full Duplex|Half Duplex | ||
| 10|100|1000 Mbps | ||
| No | ||
| USB | ||
| VQFN | ||
| Matte Tin | ||
| Internal | ||
| 199 mW | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| GMII|MII | ||
| 56 | ||
| 2.3, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 56SQFN | ||
| 56 | ||
| 8 x 8 x 0.88 mm | ||
| Industrial | ||
| IEEE 802.3|IEEE 802.3u|IEEE 802.3ab|IEEE 802.3az | ||
| SQFN | ||
| 3.3 V | ||
| USB 2.0 to 10/100/1000 Ethernet Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |