PDP SEO Portlet

LAN7500-ABZJ

Ethernet Controller, USB Ethernet Controller, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, 3 V, 3.6 V

Manufacturer:Microchip
Avnet Manufacturer Part #: LAN7500-ABZJ
Secondary Manufacturer Part#: LAN7500-ABZJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN7500-ABZJ is a Hi-Speed USB 2.0 to 10/100/1000 Ethernet Controller contains an integrated 10/100/1000 Ethernet MAC and PHY, filtering engine, USB PHY, Hi-speed USB 2.0 device controller, TAP controller, EEPROM controller and a FIFO controller with a total of 32kB of internal packet buffering. The internal USB 2.0 device controller and USB PHY are compliant with the USB 2.0 Hi-Speed standard. The device implements control, interrupt, bulk-in and bulk-out USB endpoints. The Ethernet controller supports auto-negotiation, auto-polarity correction, HP Auto-MDIX and is compliant with the IEEE 802.3, IEEE 802.3u, IEEE 802.3ab standards. ARP and NS offload is also supported. Multiple power management features are provided, including various low power modes and "Magic Packet"", ""Wake On LAN"" and ""Link Status Change"" wake events. These wake events can be programmed to initiate an USB remote wakeup."

  • Single chip Hi-speed USB 2.0 to 10/100/1000 Ethernet controller
  • 10/100/1000 Ethernet MAC with full-duplex support
  • 10/100/1000 Ethernet PHY with HP Auto-MDIX
  • Implements reduced power operating modes
  • Supports EEPROM-less
  • Operation for reduced BOM
  • NetDetach provides automatic USB attach/detach when Ethernet cable is connected/removed
  • Four endpoints supported
  • Supports vendor specific commands
  • Remote wakeup supported

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
56QFN EP
56
8 x 8 x 0.9 mm
No
Commercial
QFN EP
Hi Speed USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$6.45714
520+
$6.10811
1040+
$5.94737
2080+
$5.79487
4160+
$5.65