KSZ8721BL
PHY 1-CH 100Mbps 48-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The KSZ8721BL is a single power supply 10/100BASE-TX/FX MII Physical-layer Transceiver, contains 10BASE-T Physical medium attachment (PMA), physical medium dependent (PMD) and physical coding sub-layer (PCS) functions. It also have on-chip 10BASE-T output filtering. This eliminates the need for external filters and allows a single set of line magnetic to be used to meet requirements for both 100BASE-TX and 10BASE-T. It is automatically configure themselves for 100 or 10Mbps and full- or half-duplex operation, using an on-chip auto-negotiation algorithm. The physical layer transceiver is ideal for 100BASE-TX/10BASE-T applications.
- Single chip 100BASE-TX/100BASE-FX/10BASE-T physical layer solution
- 2.5V CMOS design
- 340mW Power consumption (including output driver current)
- Fully compliant to IEEE 802.3u standard
- Supports MII and reduced MII (RMII)
- Supports 10BASE-T, 100BASE-TX and 100BASE-FX with Far_End_Fault detection
- Supports power-down and power-saving modes
- Configurable through MII serial management ports or via external control pins
- On-chip, built-in, analogue front-end filtering for both 100BASE-TX and 10BASE-T
- Supports MDI/MDI-X auto-crossover
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Mbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 151 mA | ||
| 0 to 70 °C | ||
| No | ||
| 48LQFP | ||
| Tray | ||
| Yes | ||
| 10 Base-T|100 Base-FX|100 Base-TX|IEEE 802.3u | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |