PDP SEO Portlet

KSZ8721B

Manufacturer:Microchip
Avnet Manufacturer Part #: KSZ8721B
Secondary Manufacturer Part#: KSZ8721B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
100 Mbps
Surface Mount
1
144 mA
2.625, 2.375 V
0 to 70 °C
No
48SSOP
No
48
15.875 x 7.493 x 2.286 mm
10 Base-T|100 Base-FX|100 Base-TX
SSOP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:210  Mult:30  
USD $:
210+
$3.77143
420+
$3.56757
840+
$3.47368
1680+
$3.38462
3360+
$3.3