PDP SEO Portlet

KSZ8721B-TR

PHY 1-CH 10Mbps/100Mbps 48-Pin SSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: KSZ8721B-TR
Secondary Manufacturer Part#: KSZ8721B-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Operating at 2.5 volts to meet low voltage and low power requirements, the KSZ8721 is a 10BaseT/100BaseTX/FX Physical Layer Transceiver, which provides an MII to transmit and receive data. It contains the 10BaseT Physical Medium Attachment (PMA), Physical Medium Dependent (PMD), and Physical Coding Sub-layer (PCS) functions. Moreover, the KSZ8721 has on-chip 10BaseT output filtering, which eliminates the need for external filters and allows a single set of line magnetics to be used to meet requirements for both 100BaseTX and 10BaseT. The KSZ8721 can automatically configure itself for 100 or 10 Mbps and full or half duplex operation, using on-chip Auto-Negotiation algorithm. It is an ideal choice of physical layer transceiver for 100BaseTX/10BaseT applications.

Single chip 100BaseTX/100BaseFX/10BaseT physical layer solution 2.5V CMOS design, power consumption<200mW (excluding output driver current ) Fully compliant to IEEE 802.3u standard Supports Media Independent Interface (MII) and Reduced MII (RMII) Supports 10BaseT, 100BaseTX and 100BaseFX with Far_End_Fault Detection Supports power down mode and power saving mode Configurable through MII serial management ports or via external control pins Supports auto-negotiation and manual selection for 10/100Mbps speed and full/half-duplex mode On-chip built-in analog front end fi ltering for both 100BaseTX and 10BaseT LED outputs for link, activity, full/half duplex, collision and speed Supports back to back, FX to TX for media converter applications Supports MDI/MDI-X auto crossover 2.5V/3.3V tolerance on I/O Commercial temperature range: 0°C to +70°C Industrial temperature range: -40°C to +85°C Available in 48-pin SSOP and TQFP

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.77143
2000+
$3.56757
4000+
$3.47368
8000+
$3.38462
16000+
$3.3