PDP SEO Portlet

KSZ8463RLI

PHY 3-Port 100Mbps 64-Pin LQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: KSZ8463RLI
Secondary Manufacturer Part#: KSZ8463RLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8463RLI is an ETHERSYNCH™ IEEE 1588v2-enabled Ethernet Switch, providing integrated communications and synchronization for a range of Industrial Ethernet applications. It enables distributed, daisy-chained topologies preferred for Industrial Ethernet networks. Conventional centralized (i.e., star-wired) topologies are also supported for dual-homed, fault-tolerant arrangements. It incorporates the IEEE 1588v2 protocol. Sub-microsecond synchronization is available via the use of hardware-based time-stamping and transparent clocks making it the ideal solution for time synchronized Layer 2 communication in critical industrial applications. Extensive general purpose I/O capabilities are available to use with the IEEE 1588v2 PTP to efficiently and accurately interface to locally connected devices. Complementing the industry’s most-integrated IEEE 1588v2 device is a precision timing protocol (PTP) v2 software stack that has been pre-qualified with the KSZ84xx product family.

  • Reduced media independent interface (RMII)
  • Management Capabilities
  • Robust PHY Ports
  • MAC Ports
  • Advanced switch capabilities
  • Comprehensive configuration registers access
  • IEEE1588v2 PTP and clock synchronization

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
100 Mbps
Surface Mount
-40 to 85 °C
No
64LQFP
Yes
64
10 x 10 x 1.6 mm
10 Base-T|100 Base-FX|100 Base-TX
LQFP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$7.1
320+
$6.71622
640+
$6.53947
1280+
$6.3718
2560+
$6.2125