PDP SEO Portlet

KSZ8091RNBCA

PHY 1-CH 100Mbps 32-Pin VQFN Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: KSZ8091RNBCA
Secondary Manufacturer Part#: KSZ8091RNBCA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8091RNBCA is a single-supply 10Base-T/100Base-TX Ethernet Physical-layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ8091 is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs, by integrating a low-noise regulator to supply the 1.2V core and by offering a flexible 1.8/2.5/3.3V digital I/O interface. It offers the media independent interface (MII) and the KSZ8091RNB offers the reduced media independent interface (RMII) for direct connection with MII/RMII-compliant Ethernet MAC processors and switches. Energy Efficient Ethernet (EEE) provides further power saving during idle traffic periods and Wake-on-LAN (WOL) provides a mechanism for the KSZ8091 to wake up a system that is in standby power mode.

  • MDC/MDIO management interface for PHY register configuration
  • Programmable interrupt output
  • On-chip termination resistors for the differential pairs
  • Baseline wander correction
  • HP auto MDI/MDI-X to reliably detect and correct straight-through and crossover cable connections
  • Power-down and power-saving modes
  • LinkMD TDR-based cable diagnostics to identify faulty copper cabling Parametric NAND tree support
  • Loopback modes for diagnostics

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
100 Mbps
Surface Mount
1
47 mA
3.465, 3.135 V
0 to 70 °C
No
32VQFN
No
32
5 x 5 x 0.83 mm
10 Base-T|100 Base-TX|IEEE 802.3
VQFN
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$1.68571
980+
$1.5946
1960+
$1.55263
3920+
$1.51282
7840+
$1.475