PDP SEO Portlet

KSZ8091MLXCA

10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER EEE WOL

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8091MLXCA
Secondary Manufacturer Part#: KSZ8091MLXCA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8091MLX is a single-supply 10Base-T/100Base-TX Ethernet physical layer transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable.

The KSZ8091MLX is a highly-integrated, compact solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs, by integrating a low-noise regulator to supply the 1.2V core, and by offering a flexible 1.8/2.5/3.3V digital I/O interface.

The KSZ8091MLX offers the Media Independent Interface (MII) for direct connection with MII-compliant Ethernet MAC processors and switches.

Energy Efficient Ethernet (EEE) provides further power saving during idle traffic periods and Wake-on-LAN (WOL) provides a mechanism for the KSZ8091MLX to wake up a system that is in standby power mode.

  • Single-chip 10Base-T/100Base-TX IEEE 802.3 compliant Ethernet transceiver
  • MII interface support
  • Back-to-back mode support for a 100Mbps copper repeater
  • MDC/MDIO management interface for PHY register configuration
  • Programmable interrupt output
  • LED outputs for link, activity and speed status indication
  • On-chip termination resistors for the differential pairs
  • Baseline wander correction
  • HP Auto MDI/MDI-X to reliably detect and correct straight-through and crossover cable connections with disable and enable option
  • Auto-Negotiation to automatically select the highest link-up speed (10/100Mbps) and duplex (half/full)
  • Energy Efficient Ethernet (EEE) support with low-power idle (LPI) mode and clock stoppage for 100Base TX and transmit amplitude reduction with 10Base-Te option
  • Wake-On-LAN (WOL) support with either magic packet, link status change, or robust custom-packet detection
  • LinkMD® TDR-

Technical Attributes

Find Similar Parts

Description Value
Ethernet PHY
48
85 °C
-40 °C
3.465 V
3.135 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$1.54286
1000+
$1.45946
2000+
$1.42105
4000+
$1.38462
8000+
$1.35