KSZ8081RNACA-TR
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
- RoHS 10 Compliant
- Tariff Charges
The KSZ8081RNACA TR is a single-supply 10Base-T/100Base-TX Ethernet Physical-layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. This is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on chip termination resistors for the differential pairs and by integrating a low-noise regulator to supply the 1.2V core and by offering 1.8/2.5/3.3V digital I/O interface support. It offers the reduced media independent interface (RMII) for direct connection to RMII-compliant MACs in Ethernet processors and switches. As the power-up default, this uses a 25MHz crystal to generate all required clocks, including the 50MHz RMII reference clock output for the MAC. This version takes in the 50MHz RMII reference clock as the power-up default.
- RMII back-to-back mode support for a 100Mbps copper repeater
- MDC/MDIO management interface for PHY register configuration
- Programmable interrupt output
- LED outputs for link and activity status indication
- On-chip termination resistors for differential pairs
- Baseline wander correction
- Auto-negotiation to automatically select highest linkup speed (10/100Mbps)/duplex (half/full)
- Power-down and power-saving modes
- LinkMD TDR-based cable diagnostics to identify faulty copper cabling
- Parametric NAND tree support for fault detection between chip I/Os and board
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Mbps | ||
| Surface Mount | ||
| 1 | ||
| 47 mA | ||
| 3.465, 3.135 V | ||
| 0 to 70 °C | ||
| No | ||
| 24QFN | ||
| T/R | ||
| Yes | ||
| 10 Base-T|100 Base-TX|IEEE 802.3 | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |