PDP SEO Portlet

KSZ8081MNXCA-TR

PHY 1-CH 100Mbps 32-Pin VQFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: KSZ8081MNXCA-TR
Secondary Manufacturer Part#: KSZ8081MNXCA-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8081MNXCA TR is a Physical Layer Transceiver with a single-supply 10Base-T/100Base-TX Ethernet for transmission and reception of data over standard CAT-5 unshielded twisted pair cable. It is a highly integrated, PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs, by integrating a low-noise regulator to supply the 1.2V core. It offers the media independent interface for direct connection with MII-compliant Ethernet MAC processors and switches. The transceiver provides diagnostic features to facilitate system bring-up and debugging in production testing and in product deployment. Parametric NAND tree support enables fault detection between I/Os and the board.

  • Back-to-back mode support for 100Mbps copper repeater
  • MCD/MDIO management interface for PHY register configuration
  • Programmable interrupt output
  • LED outputs for link, activity and speed status indication
  • On-chip termination resistors for the differential pairs
  • Power-down and power-saving modes

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
100 Mbps
Surface Mount
1
47 mA
3.135, 3.465 V
0 to 70 °C
No
32VQFN
Yes
32
5 x 5 x 0.83 mm
10 Base-T|100 Base-TX
VQFN
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.04286
2000+
$0.98649
4000+
$0.96053
8000+
$0.9359
16000+
$0.9125