PDP SEO Portlet

KSZ8081MLXIA

Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN

Manufacturer:Microchip
Avnet Manufacturer Part #: KSZ8081MLXIA
Secondary Manufacturer Part#: KSZ8081MLXIA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8081xxx is a single-supply 10Base-T/100Base-TX Ethernet physical-layer transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ8081xxx is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs and by integrating a low-noise regulator to supply the 1.2V core, and by offering 1.8/2.5/3.3V digital I/O interface support. The KSZ8081RNx offers the Reduced Media Independent Interface (RMII) for direct connection to RMII-compliant MACs in Ethernet processors and switches. As the power-up default, the KSZ8081RNA uses a 25MHz crystal to generate all required clocks, including the 50MHz RMII reference clock output for the MAC. The KSZ8081RND is the version that takes in the 50MHz RMII reference clock as the power-up default. The KSZ8081MLX and KSZ8081MNX offer the Media Independent Interface (MII) for direct connection with MII-compliant Ethernet MAC processors and switches. A 25MHz crystal is used to generate all required clocks. To facilitate system bring-up and debugging in production testing and in product deployment, parametric NAND tree support enables fault detection between KSZ8081RNA I/Os and the board. Microchip's LinkMD® TDR-based cable diagnostics identify faulty copper cabling. The KSZ8081RNA and KSZ8081RND are available in 24-pin, lead-free QFN packages. The KSZ8081MNX and KSZ8081RNB are available in 32-pin, lead-free QFN packages. The KSZ8081MLX is available in 48-pin (7mm x 7mm) LQFP package.

Single-chip 10Base-T/100Base-TX IEEE 802.3 compliant Ethernet transceiver MII interface support (KSZ8081MNX) RMII v1.2 Interface support with a 50MHz reference clock output to MAC, and an option to input a 50MHz reference clock (KSZ8081RNB) RMII back-to-back mode support for a 100Mbps copper repeater MDC/MDIO management interface for PHY register configuration Programmable interrupt output LED outputs for link and activity status indication On-chip termination resistors for the differential pairs Baseline wander correction HP Auto MDI/MDI-X to reliably detect and correct straight-through and crossover cable connections with disable and enable option Auto-negotiation to automatically select the highest linkup speed (10/100Mbps) and duplex (half/full) Power-down and power-saving modes LinkMD® TDR-based cable diagnostics to identify faulty copper cabling Parametric NAND Tree support for fault detection between chip I/Os and the board Loopback modes for diagnostics Single 3.3V power supply

Technical Attributes

Find Similar Parts

Description Value
100 Mbps
Surface Mount
47 mA
3.135, 3.465 V
0 to 70 °C
Yes
10 Base-T|100 Base-TX

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$1.47143
1000+
$1.39189
2000+
$1.35526
4000+
$1.32051
8000+
$1.2875