PDP SEO Portlet

KSZ8061RNDW-TR

PHY 1-CH 10Mbps/100Mbps 32-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: KSZ8061RNDW-TR
Secondary Manufacturer Part#: KSZ8061RNDW-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8061 is a family of single-chip 10Base-T/100Base-TX Ethernet physical layer transceivers for transmission and reception of data over unshielded twisted pair (UTP) cable. The KSZ8061 features Quiet-WIRE® internal filtering to reduce line emissions. It is ideal for applications, such as automotive or industrial networks, where stringent radiated emission limits need to be met. Quiet-WIRE can use low-cost unshielded cable, where previously only shielded cable solutions were possible. The KSZ8061 also features enhanced immunity to environmental EM noise. The KSZ8061MNx offers the Media Independent Interface (MII) for direct connection with MII-compliant Ethernet MAC processors and switches. The KSZ8061RNx features a Reduced Media Independent Interface (RMII) for direct connection with RMII-compliant Ethernet MAC processors and switches. The KSZ8061RNB generates a 50MHz RMII reference clock for use by the connected MAC device. In contrast, the KSZ8061RND receives the 50MHz RMII reference clock as an input. They are designed to exceed Automotive AEC-Q100 and EMC requirements, and feature an extended temperature range of -40°C to +105°C. The KSZ8061MNX is supplied in a 32-lead, 5mm x 5mm QFN or WQFN package. The KSZ8061MNG is in a 48-lead, 7mm x 7mm QFN package. The KSZ8061RNx are supplied in 32-pin, 5mm x 5mm QFN and WQFN packages.

Quiet-WIRE® programmable EMI filter MII/RMII interface with MDC/MDIO management interface for register configuration On-chip termination resistors for the differential pairs LinkMD®+ receive signal quality indicator Fast start-up and link Ultra-Deep Sleep standby mode: CPU or signal detect activated Loopback modes for diagnostics Programmable interrupt output

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
Surface Mount
MSL 3 - 168 hours
1
28 mA
3.465, 3.135 V
-40 to 105 °C
No
32QFN
No
32
5 x 5 x 0.83 mm
10 Base-T|100 Base-TX|IEEE 802.3az
QFN
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.34286
2000+
$2.21622
4000+
$2.1579
8000+
$2.10256
16000+
$2.05