PDP SEO Portlet

KSZ8041TLI

Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: KSZ8041TLI
Secondary Manufacturer Part#: KSZ8041TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8041TLI is a single supply 10Base-T/100Base-TX Physical-Layer Transceiver provides MII/RMII/SMII interfaces to transmit and receive data. It utilizes unique mixed-signal design to extend signalling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. Micrel LinkMD® TDR-based cable diagnostics permit identification of faulty copper cabling. The KSZ8041TL represents a new level of features and performance and is an ideal choice of physical layer transceiver for 10Base-T/100Base-TX applications.

  • Single-chip 10Base-T/100Base-TX physical layer solution
  • Low power CMOS design, power consumption of 180mW
  • LinkMD® TDR-based cable diagnostics for identification of faulty copper cabling
  • 50MHz System clock
  • SMII Interface support with external 125MHz system clock and 12.5MHz sync clock from MAC
  • MIIM (MDC/MDIO) Management bus to 12.5MHz for rapid PHY register configuration
  • Interrupt pin option
  • Programmable LED outputs for link, activity and speed
  • Power down and power saving modes
  • Single power supply (3.3V)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
100 Mbps
Surface Mount
MSL 3 - 168 hours
1
58.3 mA
3.465, 3.135 V
-40 to 85 °C
No
48LQFP
No
48
7 x 7 x 1.4 mm
10 Base-T|100 Base-TX|IEEE 802.3u
LQFP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$3.75
500+
$3.64865
1000+
$3.55263
2000+
$3.46154
4000+
$3.41772