PDP SEO Portlet

KSZ8041TLI-TR

PHY 1-CH 100Mbps 48-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: KSZ8041TLI-TR
Secondary Manufacturer Part#: KSZ8041TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8041 is a single supply 10Base-T/100Base-TX Physical Layer Transceiver, which provides MII/RMII/SMII interfaces to transmit and receive data. A unique mixed signal design extends signaling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The KSZ8041 represents a new level of features and performance and is an ideal choice of physical layer transceiver for 10Base-T/100Base-TX applications. The KSZ8041RNL is an enhanced RMII version of the KSZ8041NL that does not require a 50MHz system clock. It uses a 25MHz crystal for its input reference clock and outputs a 50MHz RMII reference clock to the MAC. The KSZ8041NL and KSZ8041RNL are available in 32-pin, lead-free QFN packages. The KSZ8041TL and KSZ8041FTL are available in 48-pin, lead-free TQFP packages. The KSZ8041MLL is provided in the 48-pin, lead-free LQFP package.

Single-chip 10Base-T/100Base-TX physical layer solution Fully compliant to IEEE 802.3u Standard Low power CMOS design, power consumption of <180mW HP auto MDI/MDI-X for reliable detection and correction for straight-through and crossover cables with disable and enable option Robust operation over standard cables Power down and power saving modes MII interface support (KSZ8041NL only) RMII interface support with external 50MHz system clock (KSZ8041NL only) RMII interface support with 25MHz crystal/clock input and 50MHz reference clock output to MAC (KSZ8041RNL only) RMII interface support with external 50MHz system clock (KSZ8041TL/FTL only) SMII interface support with external 125MHz system clock and 12.5MHz sync clock from MAC (KSZ8041TL/FTL only) MIIM (MDC/MDIO) management bus to 6.25MHz for rapid PHY register configuration Fiber support: 100Base-FX (KSZ8041FTL only) Interrupt pin option Programmable LED outputs for link, activity and speed ESD rating (6kV) Single power supply (3.3V)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
100 Mbps
Surface Mount
MSL 3 - 168 hours
1
58.3 mA
3.465, 3.135 V
-40 to 85 °C
No
48TQFP
No
48
7 x 7 x 1.2 mm
10 Base-T|100 Base-FX|100 Base-TX
TQFP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.75
2000+
$3.64865
4000+
$3.55263
8000+
$3.46154
16000+
$3.41772