PDP SEO Portlet

KSZ8001LI

Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 48 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: KSZ8001LI
Secondary Manufacturer Part#: KSZ8001LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8001LI is a 10Base-T/100Base-TX/100Base-FX Physical -layer Transceiver, operating the core at 1.8V to meet low voltage and low power requirements. The solution provides MII/RMII/SMII interfaces to transmit and receive data. Unique mixed-signal design extends signalling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. Featuring LinkMD cable diagnostics, which allows detection of common cabling plant problems such as open and short circuits, the KSZ8001 represents a new level of features and performance and is an ideal choice of physical layer transceiver for 100BASE-TX/10BASET/100BASE-FX applications.

  • 1.8V CMOS design, power consumption 250mW
  • Robust (130m+) operation over standard cables
  • LinkMD feature to determine cable length and diagnose faulty cables up 200m with ±2m accuracy
  • Supports HP MDI/MDI-X auto crossover
  • Supports power down mode and power saving mode
  • MDC/MDIO to 12.5MHz for rapid configuration
  • Programmable LED outputs for link, activity, full/half duplex, collision and speed
  • On-chip built-in analog front end filtering for both 100BASE-TX and 10BASE-T

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
100 Mbps
Surface Mount
1
-40 to 85 °C
No
48LQFP
Yes
48
7 x 7 x 1.6 mm
10 Base-T|100 Base-FX|100 Base-TX
LQFP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$5.48571
500+
$5.18919
1000+
$5.05263
2000+
$4.92308
4000+
$4.8