PDP SEO Portlet

KSZ8001L-TR

10/100 BASE-TX/FX PHYSICAL LAYER TRANSCEIVER

Manufacturer:Microchip
Avnet Manufacturer Part #: KSZ8001L-TR
Secondary Manufacturer Part#: KSZ8001L-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8001 is a 10BASE-T/100BASE-TX/100BASE-FX Physical Layer Transceiver, operating the core at 1.8 volts to meet low voltage and low power requirements. The solution provides MII/RMII/SMII interfaces to transmit and receive data. A unique mixed-signal design extends signaling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. Featuring LinkMD cable diagnostics, which allows detection of common cabling plant problems such as open and short circuits, the KSZ8001 represents a new level of features and performance and is an ideal choice of physical layer transceiver for 100BASE-TX/10BASET/100BASE-FX applications.

Single chip 100BASE-TX/100BASE-FX/10BASE-T physical layer solution 1.8V CMOS design, power consumption 250 mW Robust (130m+) operation over standard cables Supports Media Independent Interface (MII), Reduced MII (RMII), and Serial MII (SMII) LinkMD feature to determine cable length and diagnose faulty cables up 200 m with +/- 2 m accuracy Supports HP MDI/MDI-X auto crossover Supports power down mode and power saving mode MDC/MDIO to 12.5 MHz for rapid configuration Fully compliant to IEEE 802.3u standard Supports auto-negotiation and manual selection for 10/100Mbps speed and full / half-duplex mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.88571
2000+
$4.62162
4000+
$4.5
8000+
$4.38462
16000+
$4.275