JANTX1N5552
Diode Standard Recovery 600V 3A 2-Pin Case B Bag
Manufacturer:Microchip
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: JANTX1N5552
Secondary Manufacturer Part#: 1N5552JANTX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 A | ||
| Axial Leaded | ||
| null | ||
| 100 A | ||
| 1.2 V | ||
| null | ||
| 175 °C | ||
| null | ||
| null | ||
| 600 V | ||
| 200 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |