JANS1N5809US
Manufacturer:Microchip
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: JANS1N5809US
Secondary Manufacturer Part#: 1N5809USJANS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 A | ||
| E-MELF | ||
| null | ||
| Surface Mount | ||
| 125 A | ||
| 875 mV | ||
| null | ||
| 175 °C | ||
| 125 A | ||
| null | ||
| null | ||
| 100 V | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |