JAN1N6073
Diode Switching 50V 3A 2-Pin Case A
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: JAN1N6073
Secondary Manufacturer Part#: JAN1N6073
- RoHS 10 Compliant
- Tariff Charges
This “Ultrafast Recovery” rectifier diode series is military qualified to MIL-PRF- 19500/503 and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 3, 6, and 12 Amp rated rectifiers (TL =70ºC) in different package sizes for working peak reverse voltages from 50 to 150 volts are hermetically sealed with voidless-glass construction using an internal “Category I” metallurgical bond. These devices are also available in surface mount MELF package configurations by adding a “US” suffix .
- Working Peak Reverse Voltage (VRWM) 50 V
- Voidless hermetically sealed glass package
- Extremely robust construction
- Triple-layer passivation
- Internal “Category I” Metallurgical bonds
- JAN, JANTX, and JANTXV available for 1N6074 and 1N6075 per MIL-PRF-19500/503
- Further options for screening in accordance with MILPRF-19500 for JAN, JANTX, JANTXV, or JANS by using a MQ, MX, MV or SP prefix respectively
- Surface mount equivalents also available in a square end-cap MELF configuration with “US” suffix
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| Case A | ||
| Single | ||
| 2.04 | ||
| 2 | ||
| 155 °C | ||
| 50 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |